Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-401 + ( H05VV-F 0.75MM 3G 2
Newark Part No.31M5177
Your Part Number
258 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 50+ | $9.540 |
| 100+ | $8.910 |
| 250+ | $8.350 |
| 500+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-401 + ( H05VV-F 0.75MM 3G 2
Newark Part No.31M5177
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Consumer Electronics, Computers, Energy, Electrical, Utilities
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C14 to Free End
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
