Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKM5532
Newark Part No.
Re-Reel13AM6366
Cut Tape13AM6366
Product RangeMulticomp Pro Operational Amplifiers
Your Part Number
2,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.106 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM5532
Newark Part No.
Re-Reel13AM6366
Cut Tape13AM6366
Product RangeMulticomp Pro Operational Amplifiers
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ9V/µs
Supply Voltage Range± 22V
Supply Voltage Range± 22V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Operational Amplifiers
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth140kHz
No. of Amplifiers2 Amplifier
Slew Rate-
Power Supply TypeDual Supply
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
0°C
Product Range
Multicomp Pro Operational Amplifiers
MSL
-
Amplifier Case Style
SOP
Bandwidth
140kHz
Slew Rate
-
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 22V
IC Case / Package
SOP
Amplifier Type
Low Noise
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Dual Supply
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
