Print Page
Image is for illustrative purposes only. Please refer to product description.
8,194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.281 |
10+ | $0.281 |
50+ | $0.281 |
100+ | $0.258 |
500+ | $0.258 |
1000+ | $0.238 |
5000+ | $0.225 |
10000+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR2045CT
Newark Part No.17T4212
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Product Overview
The MBR2045CT is a Schottky Rectifier Diode with leads solderable terminals, moulded plastic case and polarity as marked on the body. Metal silicon junction, majority carrier conduction. Guarding for over voltage protection. For use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Low power loss and high efficiency
- High current capability
- Low forward voltage drop
- High surge capability
- 31V Maximum RMS voltage
- 45V Maximum DC blocking voltage
- 400pF Typical junction capacitance
- 1°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for MBR2045CT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate