Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.270 |
25+ | $4.270 |
50+ | $4.270 |
100+ | $4.270 |
250+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-422-DC
Newark Part No.80AK4936
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric2.743m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9ft
Cable Length - Metric
2.743m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate