New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. RF Coaxial Cable Assemblies
                      Print Page

                      MC001046

                      RF / Coaxial Cable Assembly, Double Screened, SMA RP Bulkhead Jack, SMA RP Straight Plug, 1.32mm

                      MULTICOMP PRO MC001046
                      MULTICOMP PRO MC001046
                      MULTICOMP PRO MC001046
                      MULTICOMP PRO MC001046
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC001046
                      Newark Part No.75Y1693
                      Product RangeMiniature Coaxial Cable Assemblies Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      QuantityPrice
                      1+$24.710
                      5+$21.370
                      10+$18.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC001046
                      Newark Part No.75Y1693
                      Product RangeMiniature Coaxial Cable Assemblies Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
                      Connector Type ASMA RP Bulkhead Jack
                      Coaxial Cable Type1.32mm
                      Connector Type BSMA RP Straight Plug
                      Impedance50ohm
                      Cable Length - Imperial7.9"
                      Cable Length - Metric200mm
                      Jacket ColorGrey
                      Product RangeMiniature Coaxial Cable Assemblies Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC001046 is a 200mm RF Coaxial Cable Assembly, with RP-SMA Bulkhead Jack to RP-SMA Straight Plug. It features a 1.32mm double-screened cable that helps address PCB-noise pick-up problems in RF cables. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications

                      • 1.32mm double screened low-loss micro coaxial cable
                      • Impedance: 50 Ω
                      • Frequency range: DC to 3 GHz
                      • Working voltage: 335Vrms max.
                      • Dielectric withstanding voltage: 750Vrms max.
                      • Insulator resistance: 5000MΩ min.
                      • VSWR: 1.4 : 1 max.
                      • Insertion loss: -1.4dB max.
                      • Sheath colour black
                      • Temperature range-20-+70 degC
                      • Insertion loss: -1.4dB max.
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      RF Communications

                      Technical Specifications

                      Connector to Connector

                      SMA RP Plug to SMA RP Bulkhead Jack

                      Coaxial Cable Type

                      1.32mm

                      Impedance

                      50ohm

                      Cable Length - Metric

                      200mm

                      Product Range

                      Miniature Coaxial Cable Assemblies Series

                      Connector Type A

                      SMA RP Bulkhead Jack

                      Connector Type B

                      SMA RP Straight Plug

                      Cable Length - Imperial

                      7.9"

                      Jacket Color

                      Grey

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.