Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-476-RC
Newark Part No.02AM9431
Transducer FunctionBuzzer
Supply Voltage Min1VAC
Supply Voltage Max25VAC
TonesSingle
Sound Pressure Level (SPL)65dB
Current Rating1mA
Resonant Frequency6kHz
Transducer MountingSMD
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
65dB
Resonant Frequency
6kHz
Product Range
-
Supply Voltage Min
1VAC
Tones
Single
Current Rating
1mA
Transducer Mounting
SMD
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability