Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRA0102JT-LR0R0
Newark Part No.14AM7461
Resistor Case / PackageMELF 0102 [2211 Metric]
Resistor TechnologyMetal Film
Power Rating300mW
Current Rating2A
Resistor MountingSurface Mount Device
Product Range-
Product Length2.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
MELF 0102 [2211 Metric]
Power Rating
300mW
Resistor Mounting
Surface Mount Device
Product Length
2.2mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
2A
Product Range
-
Product Width
-
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability