MCCSRA0204BTNG3302

RES, 33K, 0.1%, METAL FILM, MELF 0204 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCCSRA0204BTNG3302
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRA0204BTNG3302
Newark Part No.14AM7496
Product RangeMP CSRA Series
Packaging Options
2,990 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.131
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRA0204BTNG3302
Newark Part No.14AM7496
Product RangeMP CSRA Series
Resistance33kohm
Product RangeMP CSRA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating400mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

33kohm

Voltage Rating

200V

Power Rating

400mW

Temperature Coefficient

± 15ppm/°C

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

MP CSRA Series

Resistor Technology

Metal Film

Resistance Tolerance

± 0.1%

Resistor Case / Package

MiniMELF 0204

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code