0
0 Items$0.00

MELF SMD Resistors :

2,658 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
65AC3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.244
25+$0.116
100+$0.102
250+$0.081
500+$0.071
More Pricing...
0.22ohm
SMM0204 Series
200V
Thin Film
250mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
27W0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.163
100+$0.139
250+$0.096
500+$0.072
More Pricing...
100ohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
19J4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.112
100+$0.107
250+$0.100
500+$0.094
More Pricing...
1kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
54R1823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.053
6000+$0.051
9000+$0.049
15000+$0.048
30000+$0.047
More Pricing...
1kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.129
100+$0.108
250+$0.103
500+$0.097
More Pricing...
390ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
88H1727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.667
25+$0.501
100+$0.477
250+$0.453
500+$0.428
More Pricing...
51kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98Y2388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.084
100+$0.075
250+$0.065
500+$0.058
More Pricing...
240ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
27W0984

RoHS

Each
1+$0.232
10+$0.101
25+$0.081
50+$0.060
100+$0.046
More Pricing...
47kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
27W0875

RoHS

Each
1+$0.557
10+$0.399
25+$0.356
50+$0.313
100+$0.268
More Pricing...
220kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
15R0750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
25+$0.213
100+$0.192
250+$0.169
500+$0.152
More Pricing...
100ohm
CMA 0204 Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
65AC3547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.123
100+$0.102
250+$0.096
500+$0.090
More Pricing...
150ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
98Y2454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.159
25+$0.123
100+$0.118
250+$0.111
500+$0.105
More Pricing...
100ohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
27W0870

RoHS

Each
1+$0.522
10+$0.375
25+$0.334
50+$0.294
100+$0.251
More Pricing...
20kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
27W0977

RoHS

Each
1+$0.232
10+$0.101
25+$0.081
50+$0.060
100+$0.046
More Pricing...
390ohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
27W0850

RoHS

Each
1+$0.522
10+$0.375
25+$0.334
50+$0.294
100+$0.251
More Pricing...
12kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
27W0927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.163
100+$0.139
250+$0.096
500+$0.072
More Pricing...
22ohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
86C7506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.064
100+$0.054
250+$0.051
500+$0.048
More Pricing...
100ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
64K1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.046
6000+$0.045
9000+$0.043
15000+$0.042
30000+$0.041
More Pricing...
4.7ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
73AC2433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.561
25+$0.472
100+$0.435
250+$0.299
500+$0.250
More Pricing...
10ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
98Y2459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.128
100+$0.123
250+$0.116
500+$0.109
More Pricing...
10ohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
27W0837

RoHS

Each
1+$0.522
10+$0.375
25+$0.334
50+$0.294
100+$0.251
More Pricing...
75ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
27W0996

RoHS

Each
1+$0.232
10+$0.101
25+$0.081
50+$0.060
100+$0.046
More Pricing...
68kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
27W0886

RoHS

Each
1+$0.522
10+$0.375
25+$0.334
50+$0.294
100+$0.251
More Pricing...
3.3kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
27W0973

RoHS

Each
1+$0.232
10+$0.101
25+$0.081
50+$0.060
100+$0.046
More Pricing...
3.3kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
27W1017

RoHS

Each
1+$0.161
10+$0.085
25+$0.069
50+$0.055
100+$0.038
More Pricing...
1kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
1-25 of 2658 items
of 107 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK