Multiconductor Cable :

4,229 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Coaxial Cable Type
Cable & Wire Type
Cable Shielding
No. of Conductors
LAN Category
Wire Gauge
No. of Pairs
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Operating Temperature Max
No. of Max Strands x Strand Size
Cable Width
Conductor Material
Pitch Spacing
Jacket Material
External Diameter
Voltage Rating
Ribbon Cable Type
Product Range
06M3977

RoHS

Reel of 1000
Reel
1+$582.020
2+$570.370
5+$558.740
-
-
Shielded
4Conductor
-
18AWG
-
-
-
1000ft
304.8m
Natural
-
7 x 26AWG
-
Copper
-
LSPVC
4.775mm
300V
-
-
02F5278

RoHS

Reel of 100
Reel
1+$671.640
2+$642.770
5+$629.920
-
-
Unshielded
7Conductor
-
18AWG
-
-
-
100ft
30.48m
Chrome
-
19 x 30AWG
-
Tinned Copper
-
PVC
7.849mm
300V
-
-
02F4006

RoHS

Reel of 250
Reel
1+$2,996.550
-
-
Shielded
6Conductor
-
20AWG
-
-
-
250ft
76m
Black
-
26 x 34AWG
-
Tinned Copper
-
EPDM Rubber
8.687mm
600V
-
-
03F1637

RoHS

Reel of 500
Reel
1+$1,340.570
2+$1,313.760
-
-
Shielded
6Conductor
-
24AWG
-
-
0.2mm²
500ft
152.4m
Chrome
-
7 x 32AWG
-
Tinned Copper
-
PVC
5.309mm
300V
-
-
02F4063

RoHS

Reel of 100
Reel
1+$1,063.990
2+$1,025.940
-
-
Unshielded
3Conductor
-
18AWG
-
-
0.82mm²
100ft
30.48m
Black
-
41 x 34AWG
-
Tinned Copper
-
Rubber
6.502mm
300V
-
-
12P8263

RoHS

Each
1+$171.700
10+$154.430
50+$144.830
100+$136.430
-
-
Screened
18Conductor
-
26AWG
-
-
0.14mm²
6ft
2m
Black
-
18 x 0.14mm²
-
Copper
-
PU
7.8mm
250V
-
UNITRONIC SPIRAL Series
83F7020

RoHS

Reel of 1000
Reel
1+$398.090
5+$370.680
10+$363.270
-
-
Unshielded
2Conductor
-
18AWG
-
-
-
1000ft
304.8m
Gray
-
7 x 26AWG
-
Copper
-
PVC
4.013mm
300V
-
-
85K9582

RoHS

Reel of 100
Reel
1+$113.810
5+$106.810
10+$102.100
25+$97.790
-
-
Unshielded
3Conductor
-
22AWG
-
-
0.35mm²
100ft
30.5m
Slate
-
7 x 30AWG
-
Tinned Copper
-
PVC
4.37mm
300V
-
-
27M1432

RoHS

Reel of 100
Reel
1+$124.510
5+$110.890
10+$105.420
25+$103.310
-
-
Unshielded
2Conductor
-
18AWG
-
-
-
100ft
30.48m
Chrome
-
16 x 30AWG
-
Copper
-
PVC
5.029mm
300V
-
-
85K9691

RoHS

Reel of 100
Reel
1+$138.130
5+$123.000
10+$116.920
25+$114.580
-
-
Shielded
3Conductor
-
22AWG
-
-
0.357mm²
100ft
30.5m
Slate
-
7 x 30AWG
-
Tinned Copper
-
PVC
4.521mm
300V
-
-
19C3997

RoHS

Reel of 500
Reel
1+$260.430
5+$234.340
10+$229.660
-
-
Shielded
3Conductor
-
20AWG
-
-
-
500ft
152m
Gray
-
7 x 28AWG
-
Copper
-
PVC
3.785mm
300V
-
-
83F7021

RoHS

Reel of 1000
Reel
1+$234.280
5+$209.880
10+$205.680
-
-
Unshielded
2Conductor
-
22AWG
-
-
-
1000ft
304.8m
Gray
-
7 x 30AWG
-
Copper
-
PVC
3.251mm
300V
-
-
27M1451

RoHS

Date/Lot Code

Reel of 100
Reel
1+$247.810
5+$220.490
10+$217.510
-
-
Unshielded
8Conductor
-
22AWG
-
-
-
100ft
30.48m
Chrome
-
7 x 30AWG
-
Copper
-
PVC
5.817mm
300V
-
-
04F3385

RoHS

Reel of 100
Reel
1+$287.950
5+$256.150
10+$243.370
-
-
Shielded
4Conductor
-
22AWG
-
-
0.35mm²
100ft
30.5m
Slate
-
7 x 30AWG
-
Tinned Copper
-
PVC
4.064mm
300V
-
-
91F2495

RoHS

Reel of 100
Reel
1+$326.640
5+$292.500
10+$286.650
-
-
Unshielded
4Conductor
-
16AWG
-
-
1.5mm²
100ft
30.5m
Slate
-
26 x 30AWG
-
Copper
-
PVC
8.001mm
600V
-
Xtra-Guard Flex Series
15B3899

RoHS

Reel of 1000
Reel
1+$3,847.450
-
-
Shielded
10Conductor
-
24AWG
-
-
0.23mm²
1000ft
304.8m
Chrome
-
7 x 32AWG
-
Tinned Copper
-
PVC
6.198mm
300V
-
-
15P6108

RoHS

Each
1+$301.520
5+$281.300
10+$193.410
-
-
Unscreened
5Conductor
-
16AWG
-
-
1.5mm²
164ft
50m
Grey
-
-
-
Copper
-
PVC
8.1mm
500V
-
OLFLEX CLASSIC 110 Series
03F1311

RoHS

Reel of 100
Reel
1+$146.200
5+$130.180
10+$123.740
25+$121.260
-
-
Shielded
2Conductor
-
20AWG
-
-
0.562mm²
100ft
30.5m
Slate
-
7 x 28AWG
-
Tinned Copper
-
PVC
4.674mm
300V
-
-
04F6087

RoHS

Reel of 500
Reel
1+$1,197.500
2+$1,173.550
-
-
Unshielded
4Conductor
-
22AWG
-
-
-
500ft
152.4m
Natural
-
7 x 30AWG
-
Tinned Copper
-
PVC
3.404mm
300V
-
-
87K7337

RoHS

Reel of 100
Reel
1+$488.030
2+$464.060
5+$433.850
-
-
Shielded
4Conductor
-
18AWG
-
-
-
100ft
30.5m
Chrome
-
19 x 30AWG
-
Tinned Copper
-
PVC
6.223mm
300V
-
-
94B2037

RoHS

Reel of 500
Reel
1+$172.110
5+$161.970
10+$157.350
-
-
Shielded
6Conductor
-
22AWG
-
-
-
500ft
152.4m
Gray
-
7 x 30AWG
-
Copper
-
PVC
4.547mm
300V
-
-
02F9069

RoHS

Reel of 100
Reel
1+$158.370
5+$140.990
10+$134.580
25+$131.890
-
-
Unshielded
4Conductor
-
20AWG
-
-
0.51mm²
100ft
30.5m
Slate
-
7 x 28AWG
-
Tinned Copper
-
PVC
5.31mm
300V
-
-
02F6656

RoHS

Reel of 100
Reel
1+$721.950
2+$693.250
5+$679.390
-
-
Shielded
5Conductor
-
20AWG
-
-
0.52mm²
100ft
30.5m
Slate
-
26 x 34AWG
-
Tinned Copper
-
PVC
6.858mm
600V
-
-
83F7033

RoHS

Reel of 1000
Reel
1+$718.450
2+$698.150
5+$684.190
-
-
Shielded
3Conductor
-
18AWG
-
-
-
1000ft
304.8m
Gray
-
7 x 26AWG
-
Copper
-
PVC
4.445mm
300V
-
-
02F6134

RoHS

Reel of 1000
Reel
1+$3,271.440
-
-
Unshielded
5Conductor
-
18AWG
-
-
-
1000ft
304.8m
Chrome
-
19 x 30AWG
-
Tinned Copper
-
PVC
7.163mm
300V
-
-
1-25 of 4229 items
of 170 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M