Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $260.430 |
| 5+ | $234.340 |
| 10+ | $229.660 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$260.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5401FE 008500Copy
Newark Part No.19C3997
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.785mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5401FE 008500 is a 152m 3-core grey Shielded Cable for use with the security and commercial audio cables. It has stranded bare copper conductors with polyolefin insulation, Beldfoil® shield and PVC jacket with ripcord.
- 0.55777µH/m Nominal inductance
- -20 to 75˚C Operating temperature range
- 208.621N Maximum pulling tension
Applications
Industrial, Commercial, Audio, Security
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
3.785mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
