Rheostats :

35 Products Found

We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm. Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

 

 

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary. Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications. Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

 

 

 

 

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Track Resistance
Power Rating
Product Range
Voltage Rating
Resistor Mounting
Adjustment Type
Temperature Coefficient
Rheostat Type
Resistance Tolerance
Resistor Technology
Resistor Terminals
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
64K5838

RoHS

Date/Lot Code

Each
1+$627.090
5+$583.990
10+$540.870
25+$530.060
-
5ohm
100W
K Series
-
Panel Mount
Flatted
-
-
± 10%
-
Solder Lug
-
44.45mm
-
-
64K5696

RoHS

Date/Lot Code

Each
1+$487.960
5+$463.570
10+$402.540
25+$388.490
50+$380.720
More Pricing...
-
200ohm
75W
G Series
-
Panel Mount
Flatted
-
-
± 10%
-
Solder Lug
-
44.45mm
-
-
64K5678

RoHS

Date/Lot Code

Each
1+$246.350
5+$225.640
10+$204.920
25+$200.820
50+$196.720
More Pricing...
-
50ohm
12.5W
E Series
-
Panel Mount
Round Shaft
-
-
± 10%
-
Solder Lug
-
17.46mm
-
-
01F7580

Date/Lot Code

Each
1+$89.740
5+$84.500
10+$79.250
25+$72.930
50+$71.420
More Pricing...
-
22ohm
50W
J Series
-
Panel Mount
Flatted
-
-
± 10%
-
Solder Lug
-
34.93mm
-
-
64K5647

RoHS

Date/Lot Code

Each
1+$324.090
5+$269.400
10+$265.640
25+$261.880
50+$256.640
More Pricing...
-
50ohm
12.5W
E Series
-
Panel Mount
Screwdriver Slot
-
-
± 10%
-
Solder Lug
-
17.46mm
-
-
24M7065

RoHS

Each
1+$430.530
5+$413.110
10+$395.690
25+$387.770
-
10ohm
25W
RT Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
25mm
-55°C
320°C
46AM3142

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
-
2.5kohm
55W
RT55 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
64mm
-55°C
320°C
46AM3140

RoHS

Each
1+$839.910
5+$829.870
10+$819.150
25+$776.720
-
150ohm
55W
RT55 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
64mm
-55°C
320°C
46AM3141

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
-
16ohm
55W
RT55 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
64mm
-55°C
320°C
46AM3144

RoHS

Each
1+$1,038.660
5+$1,026.240
10+$1,012.970
25+$960.510
-
5ohm
55W
RT55 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
64mm
-55°C
320°C
46AM3134

RoHS

Each
1+$302.860
5+$299.240
10+$295.370
25+$280.070
-
25ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3138

RoHS

Each
1+$321.070
5+$317.220
10+$313.090
25+$296.770
-
500ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3139

RoHS

Each
1+$302.860
5+$299.240
10+$295.370
25+$280.070
-
75ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3133

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
-
175ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3132

RoHS

Each
1+$275.350
5+$272.050
10+$268.530
25+$254.620
-
100ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3136

RoHS

Each
1+$586.890
5+$518.860
10+$437.220
25+$428.470
-
2.5kohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3135

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
-
250ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
46AM3137

RoHS

Each
1+$560.070
5+$495.220
10+$417.410
25+$409.050
-
50ohm
25W
RT25 Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
50mm
-55°C
320°C
13P3492

RoHS

Each
5+$74.450
10+$69.030
25+$64.070
50+$62.710
100+$59.110
200ohm
200ohm
225W
210 Series
4.595kV
Panel Mount
Slide
± 260ppm/°C
High Power, Flame Proof
± 10%
Ceramic
Solder Lug
266.7mm
-
-
-
24M7077

RoHS

Each
1+$1,119.380
5+$1,033.580
10+$947.790
25+$928.840
-
10ohm
55W
RT Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
36mm
-55°C
320°C
13P3573
Each
4+$27.990
8+$26.580
12+$25.220
20+$19.220
40+$14.700
More Pricing...
400ohm
400ohm
25W
Dividohm 210 Series
625V
Panel Mount
Slide
± 260ppm/°C
High Power, Flame Proof
± 10%
Wirewound
Solder Lug
50.8mm
-
-
-
24M7073

RoHS

Each
1+$493.940
5+$473.950
10+$453.960
25+$444.870
-
4.7ohm
25W
RT Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
25mm
-55°C
320°C
24M7069

RoHS

Each
1+$395.520
5+$383.520
10+$371.520
25+$364.090
-
2.2kohm
25W
RT Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
25mm
-55°C
320°C
24M7076

RoHS

Each
1+$957.450
5+$921.610
10+$839.690
25+$814.090
50+$803.860
More Pricing...
-
1kohm
55W
RT Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
36mm
-55°C
320°C
24M7072

RoHS

Each
1+$451.680
5+$433.400
10+$415.120
25+$406.820
-
220ohm
25W
RT Series
-
Panel Mount
Rotary
-
-
± 10%
-
Solder Lug
-
25mm
-55°C
320°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK