0
0 Items$0.00

Trimmer Potentiometers :

3,700 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62J2259

RoHS

Each
1+$1.820
10+$1.430
25+$1.400
50+$1.350
100+$1.330
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+$5.680
10+$4.670
25+$3.900
50+$3.620
100+$3.340
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+$1.480
10+$1.260
25+$1.110
50+$1.030
100+$0.982
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+$2.380
25+$1.690
100+$1.580
250+$1.520
500+$1.430
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Each
1+$1.850
10+$1.420
25+$1.370
50+$1.310
100+$1.160
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J1502

RoHS

Each
1+$2.360
25+$1.800
100+$1.700
250+$1.620
500+$1.530
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
16F7161

RoHS

Each
1+$2.110
25+$1.630
100+$1.590
250+$1.520
500+$1.300
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2444

RoHS

Each
1+$1.530
10+$1.220
25+$1.140
50+$1.070
100+$1.020
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+$2.360
25+$1.730
100+$1.550
250+$1.440
500+$1.340
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+$2.550
25+$1.870
100+$1.480
250+$1.370
500+$1.230
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
04F8715
Each
1+$8.260
25+$7.920
100+$6.960
250+$6.500
500+$5.870
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
62J2125

RoHS

Each
1+$1.870
10+$1.490
25+$1.410
50+$1.320
100+$1.240
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+$3.080
25+$2.260
100+$2.020
250+$1.950
500+$1.880
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+$2.030
25+$1.490
100+$1.410
250+$1.310
500+$1.230
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J1423

RoHS

Each
1+$2.690
25+$2.020
100+$1.750
250+$1.700
500+$1.640
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+$1.820
25+$1.330
100+$1.240
250+$1.180
500+$1.100
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+$2.360
25+$1.760
100+$1.560
250+$1.470
500+$1.410
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+$2.140
25+$1.430
100+$1.190
250+$1.140
500+$1.100
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
04F4808
Each
1+$14.140
25+$10.900
100+$9.110
250+$8.610
500+$8.340
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
26M7661

RoHS

Each
1+$9.990
25+$7.480
100+$7.060
250+$6.620
500+$6.170
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
-
46F1085

RoHS

Each
1+$0.552
10+$0.467
25+$0.417
50+$0.397
100+$0.377
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
62J2246

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.370
25+$1.310
50+$1.250
100+$1.160
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7935

RoHS

Each
1+$3.470
10+$2.760
25+$2.690
50+$2.610
100+$2.480
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
62J1883

RoHS

Each
1+$1.310
10+$1.090
25+$0.907
50+$0.883
100+$0.858
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
62J1433

RoHS

Each
1+$2.640
25+$1.980
100+$1.860
250+$1.770
500+$1.690
More Pricing...
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
1-25 of 3700 items
of 148 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK