Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT93YA 10K 10%Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16F7158
Product RangeT93 Series
Your Part Number
759 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $1.430 |
| 100+ | $1.350 |
| 250+ | $1.250 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 2500+ | $1.070 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93YA 10K 10%Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16F7158
Product RangeT93 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
Resistance Tolerance± 10%
No. of Turns23Turns
Temperature Coefficient± 100ppm/°C
Product RangeT93 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.7mm
Product Width5mm
Product Height9.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead
Product Overview
The T93YA 10K 10% is a 10kΩ 500mW 23-turn through-hole mounting industrial grade Trimmer for answering PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element. The 3/8-inch square YA-style multi-turn cermet trimmer has pure Sn terminals, ±10% resistance tolerance and ±100ppm/°C temperature coefficient.
- Clutch action end stop torque
- IP67 Protection rating
- -55 to 125°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
10kohm
No. of Turns
23Turns
Product Range
T93 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
9.8mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for T93YA 10K 10%
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
