Linear Power Supplies :

19 Products Found

Wide voltage input range chassis, enclosed, DIN rail mounting and UL94V0 encapsulated PCB-mounting models. Wide operating temperature ranges, adjustable output voltages, protections and remote sense. Medical approval and EN60950 compliance products available. Single or multiple, fixed or variable voltage outputs. Power supplies with safety transformer functions. Remote programming, current-sharing models.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
No. of Outputs
Input Voltage AC Min
Output Power Max
Output Voltage - Output 1
Input Voltage AC Max
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Product Range
Power Supply Output Type
Output Voltage - Output 3
Output Current - Output 3
93K6616

RoHS

Each
1+$31.570
5+$26.870
10+$25.590
25+$24.140
50+$22.340
More Pricing...
ITE
1Outputs
100V
272W
34V
240V
8A
-
-
100V AC to 240V AC
Silver Line Series
Adjustable
-
-
33K2337
Each
1+$897.020
5+$850.870
10+$816.500
25+$773.810
50+$728.660
ITE
2Outputs
-
-
7kV
120V
3mA
-
-
120V AC
-
Fixed
-
-
04M9411

RoHS

Each
1+$172.380
5+$168.620
10+$164.840
50+$157.270
ITE
1Outputs
-
60W
24VDC
-
2.5A
-
-
230V AC to 400V AC
GNC Series
Fixed
-
-
04M9412

RoHS

Each
1+$274.520
5+$268.470
10+$262.400
ITE
1Outputs
-
120W
24VDC
-
5A
-
-
230V AC to 400V AC
GNC Series
Fixed
-
-
24M6451

RoHS

Each
1+$94.530
5+$89.400
10+$87.800
50+$86.220
ITE
2Outputs
-
-
5V
-
200mA
-5V
-200mA
110V AC to 125V AC, 215V AC to 245V AC
-
Fixed
-
-
24R8622

RoHS

Each
1+$2,079.430
5+$2,006.280
10+$1,965.520
25+$1,917.070
50+$1,872.630
ITE
1Outputs
-
20VA
7kV
-
-
-
-
120V AC
-
Fixed
-
-
24M6445

RoHS

Each
1+$161.990
5+$153.190
10+$150.470
50+$147.760
ITE
1Outputs
-
-
5V
-
1A
-
-
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6446

RoHS

Each
1+$148.490
5+$140.430
10+$137.930
50+$135.440
ITE
1Outputs
-
-
12VDC
-
500mA
-
-
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6450

RoHS

Each
1+$67.850
5+$64.160
10+$63.020
50+$61.880
ITE
1Outputs
-
-
5V
-
100mA
-
-
220V AC to 250V AC
-
Fixed
-
-
03M2626

RoHS

Each
1+$149.950
5+$141.800
10+$139.280
50+$136.760
ITE
2Outputs
-
-
15VDC
-
150mA
-15VDC
-150mA
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6447

RoHS

Each
1+$141.740
5+$134.040
10+$131.660
50+$129.290
ITE
1Outputs
-
-
15VDC
-
300mA
-
-
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-
-
24M6448

RoHS

Each
1+$215.270
5+$203.570
10+$199.960
ITE
3Outputs
-
-
5V
-
1A
15VDC
250mA
110V AC to 125V AC, 220V AC to 250V AC
-
Fixed
-15VDC
250mA
12AM6313

RoHS

Each
1+$50.140
5+$48.940
10+$46.220
50+$45.450
100+$44.670
-
-
-
-
-
-
-
-
-
-
-
-
-
-
04M8774

RoHS

Each
1+$113.860
5+$111.260
10+$108.650
50+$105.500
ITE
1Outputs
-
12W
24VDC
-
500mA
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
04M8771

RoHS

Each
1+$130.860
5+$127.860
10+$124.860
50+$121.120
ITE
1Outputs
-
6W
12VDC
-
500mA
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
04M9410

RoHS

Each
1+$375.080
5+$359.670
ITE
1Outputs
-
360W
24VDC
-
15A
-
-
230V AC to 400V AC
GNC Series
Fixed
-
-
04M8776

RoHS

Each
1+$221.400
5+$217.430
10+$213.470
ITE
1Outputs
-
60W
24VDC
-
2.5A
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
04M8772

RoHS

Each
1+$112.050
5+$109.500
10+$106.940
50+$103.850
ITE
1Outputs
-
12W
12VDC
-
1A
-
-
230V AC to 400V AC
DCT Series
Fixed
-
-
82AK6111
Each
1+$41.350
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER