Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoPSU203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M2626
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.950 |
| 5+ | $141.800 |
| 10+ | $139.280 |
| 50+ | $136.760 |
Price for:Each
Minimum: 1
Multiple: 1
$149.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M2626
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max-
Output Voltage - Output 115VDC
Output Current - Output 1150mA
Output Voltage - Output 2-15VDC
Output Current - Output 2-150mA
Input Voltage VAC110V AC to 125V AC, 220V AC to 250V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
150mA
Output Current - Output 2
-150mA
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
2Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Input Voltage VAC
110V AC to 125V AC, 220V AC to 250V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
