Hook Up Wire :

6,043 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Cable Shielding
No. of Conductors
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Reel Length (Imperial)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
06M4000

RoHS

Date/Lot Code

Each
1+$196.150
5+$184.610
10+$179.330
-
-
-
Nylon, Polyurethane
-
-
36AWG
Solid
-
-
1950.7m
6400ft
-
130°C
-
-
Bare Copper
0.0058"
-
-
02F7019

RoHS

Reel of 100
Reel
1+$81.720
5+$72.820
10+$67.690
25+$64.810
50+$59.720
-
-
-
PVC
Black
-
26AWG
7 x 34AWG
-
-
30.5m
100ft
-
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F8259

RoHS

Reel of 100
Reel
1+$105.180
5+$93.690
10+$88.650
25+$84.870
50+$78.220
-
-
-
PVC
Black
-
20AWG
10 x 30AWG
-
-
30.5m
100ft
-
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
36F1316

RoHS

Each
1+$161.570
5+$151.630
10+$144.940
25+$138.810
-
-
-
Unjacketed
-
-
26AWG
Solid
-
-
196.6m
645ft
-
130°C
-
-
Copper
0.439mm
-
-
10F7601

RoHS

Each
1+$21.150
-
-
-
PVDF
Yellow
-
30AWG
-
-
-
30.48m
100ft
-
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Each
1+$206.800
5+$194.630
10+$189.060
-
-
-
Polyester
Transparent
-
14AWG
Solid
-
-
24.4m
80ft
-
200°C
-
-
Copper
1.732mm
-
-
88K2194

RoHS

Date/Lot Code

Reel of 100
Reel
1+$157.000
5+$139.800
10+$132.890
25+$130.230
-
-
-
TFE
Green
-
24AWG
7 x 32AWG
-
-
30.5m
100ft
-
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Reel of 100
Reel
1+$88.130
5+$82.700
10+$79.050
25+$75.720
-
-
-
Unjacketed
-
-
24AWG
Solid
-
-
30.5m
100ft
-
200°C
-
-
Tinned Copper
0.533mm
-
-
02F6801

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$590.630
5+$541.410
10+$519.750
-
-
-
PVC
Black
-
18AWG
16 x 30AWG
-
-
305m
1000ft
-
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F8414

RoHS

Date/Lot Code

Reel of 100
Reel
1+$138.230
5+$125.950
10+$118.070
25+$111.130
-
-
-
PVC
White
-
18AWG
16 x 30AWG
-
-
30.5m
100ft
-
105°C
0.816mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
98K9212

RoHS

Each
1+$68.140
10+$61.280
50+$57.470
100+$54.140
-
-
-
PVC
Blue
-
22AWG
-
-
-
100m
328ft
-
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
86K9055

RoHS

Reel of 100
Reel
1+$138.230
5+$125.950
10+$118.070
25+$111.130
-
-
-
PVC
Green, Yellow
-
18AWG
16 x 30AWG
-
-
30.5m
100ft
-
105°C
0.81mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F4796

RoHS

Date/Lot Code

Reel of 100
Reel
1+$198.460
5+$176.670
10+$167.930
25+$164.570
-
-
-
PTFE
Green
-
22AWG
7 x 30AWG
-
-
30.5m
100ft
-
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
03F1898

RoHS

Reel of 1000
Reel
1+$1,077.700
2+$1,057.220
-
-
-
PVC
Black
-
18AWG
16 x 30AWG
-
-
305m
1000ft
-
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
86K7251

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$509.440
5+$466.990
10+$443.690
-
-
-
PVC
Black
-
18AWG
16 x 30AWG
-
-
305m
1000ft
-
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Reel of 500
Reel
1+$1,535.070
2+$1,505.110
-
-
-
Rubber
Red
-
18AWG
65 x 36AWG
-
-
152.4m
500ft
-
90°C
-
5kV
Tinned Copper
3.658mm
-
-
94B9374

RoHS

Date/Lot Code

Reel of 100
Reel
1+$60.510
5+$53.940
10+$51.300
25+$50.170
50+$45.990
More Pricing...
-
-
-
PVC
Black
-
16AWG
26 x 30AWG
-
-
30.5m
100ft
-
105°C
1.32mm²
600V
Copper
3.175mm
-
-
02F5233

RoHS

Date/Lot Code

Reel of 100
Reel
1+$203.350
5+$181.020
10+$172.040
25+$168.590
-
-
-
PVC
Blue, White
-
18AWG
16 x 30AWG
-
-
30.5m
100ft
-
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
86K9001

RoHS

Reel of 100
Reel
1+$88.210
5+$78.590
10+$73.460
25+$70.330
50+$64.820
-
-
-
PVC
Red
-
22AWG
7 x 30AWG
-
-
30.5m
100ft
-
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
14M1980

RoHS

Each
1+$41.470
2+$37.210
5+$34.590
10+$33.070
-
-
-
-
Unjacketed
-
18AWG
Solid
-
-
70m
230ft
-
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
26M7330

RoHS

Each
1+$44.600
10+$40.120
50+$37.630
100+$35.450
-
-
-
PVC
Red
-
21AWG
16 x 0.2mm
-
-
100m
328ft
-
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
02F8223

RoHS

Reel of 100
Reel
1+$87.030
5+$77.540
10+$72.410
25+$69.330
50+$63.890
-
-
-
PVC
Green
-
22AWG
7 x 30AWG
-
-
30.5m
100ft
-
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F6668

RoHS

Date/Lot Code

Reel of 100
Reel
1+$80.860
5+$72.050
10+$66.920
25+$64.070
50+$59.050
-
-
-
PVC
Black
-
24AWG
7 x 32AWG
-
-
30.5m
100ft
-
80°C
0.23mm²
1kV
Tinned Copper
1.422mm
MIL-W-76 B Type MW
-
87K2717

RoHS

Date/Lot Code

Reel of 100
Reel
1+$196.480
5+$174.910
10+$166.250
25+$162.920
-
-
-
PTFE
Red
-
24AWG
19 x 36AWG
-
-
30.5m
100ft
-
200°C
-
600V
Copper
1.092mm
MIL-W-16878/4, UL 1213
-
87K6253

RoHS

Reel of 100
Reel
1+$226.120
5+$201.250
10+$191.270
-
-
-
PTFE
Red
-
22AWG
19 x 34AWG
-
-
30.5m
100ft
-
200°C
-
600V
Copper
1.219mm
MIL-W-16878/4, UL 1213
-
1-25 of 6043 items
of 242 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M