Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83003 002100Copy |
| Newark Part No. | 87K2717 |
| Your Part Number | |
| Technical Datasheet |
211 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.480 |
| 5+ | $174.910 |
| 10+ | $166.250 |
| 25+ | $162.920 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$196.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83003 002100Copy |
| Newark Part No. | 87K2717 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | Red |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 19 x 36AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 1.092mm |
| Approval Specification | MIL-W-16878/4, UL 1213 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 83003 002100 is a 30.48m red Hook-up/Lead Wire with PTFE jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.
Applications
Industrial
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.092mm |
| Product Range | - |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | 19 x 36AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Copper |
| Approval Specification | MIL-W-16878/4, UL 1213 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
