Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8899 002500Copy |
| Newark Part No. | 91B1984 |
| Your Part Number | |
| Technical Datasheet |
506 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,535.070 |
| 2+ | $1,505.110 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,535.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8899 002500Copy |
| Newark Part No. | 91B1984 |
| Technical Datasheet | |
| Jacket Material | Rubber |
| Jacket Color | Red |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 65 x 36AWG |
| Reel Length (Metric) | 152.4m |
| Reel Length (Imperial) | 500ft |
| Operating Temperature Max | 90°C |
| Conductor Area CSA | - |
| Voltage Rating | 5kV |
| Conductor Material | Tinned Copper |
| External Diameter | 3.658mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Jacket Material | Rubber |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 152.4m |
| Operating Temperature Max | 90°C |
| Voltage Rating | 5kV |
| External Diameter | 3.658mm |
| Product Range | - |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | 65 x 36AWG |
| Reel Length (Imperial) | 500ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
