Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8022 000100Copy |
| Newark Part No. | 87K2703 |
| Your Part Number | |
| Technical Datasheet |
12,318 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.130 |
| 5+ | $82.700 |
| 10+ | $79.050 |
| 25+ | $75.720 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$88.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8022 000100Copy |
| Newark Part No. | 87K2703 |
| Technical Datasheet | |
| Jacket Material | Unjacketed |
| Jacket Color | - |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | - |
| Voltage Rating | - |
| Conductor Material | Tinned Copper |
| External Diameter | 0.533mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 8022 000100 is a 100ft Hook-up/Lead Busbar Wire with 24AWG solid tinned copper conductors. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation.
- 84.32Ω/km at 20°C Nominal conductor DC resistance
Applications
Communications & Networking
Technical Specifications
| Jacket Material | Unjacketed |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | - |
| External Diameter | 0.533mm |
| Product Range | - |
| Jacket Color | - |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
