Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1555 BK001Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02F6801 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $590.630 |
| 5+ | $541.410 |
| 10+ | $519.750 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$590.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1555 BK001Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02F6801 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 80°C |
| Conductor Area CSA | 0.81mm² |
| Voltage Rating | 1kV |
| Conductor Material | Tinned Copper |
| External Diameter | 2.01mm |
| Approval Specification | MIL-W-76 B Type MW |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1555 BK001 is a 1000ft black Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 12.6Lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- -40 to 80°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 80°C |
| Voltage Rating | 1kV |
| External Diameter | 2.01mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.81mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-W-76 B Type MW |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1555 BK001
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
