Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1550 BK005Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02F6668 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.860 |
| 5+ | $72.050 |
| 10+ | $66.920 |
| 25+ | $64.070 |
| 50+ | $59.050 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$80.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1550 BK005Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02F6668 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 80°C |
| Conductor Area CSA | 0.23mm² |
| Voltage Rating | 1kV |
| Conductor Material | Tinned Copper |
| External Diameter | 1.422mm |
| Approval Specification | MIL-W-76 B Type MW |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1550 BK005 is a 100ft 24AWG 1000V black Hook-up Wire with stranded tinned copper conductor and PVC insulation. This MIL-W-76 B type MW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 3.5lbs Maximum pull tension
- 0.41mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 80°C |
| Voltage Rating | 1kV |
| External Diameter | 1.422mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.23mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-W-76 B Type MW |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1550 BK005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
