Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4510041Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26M7330 |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.600 |
| 10+ | $40.120 |
| 50+ | $37.630 |
| 100+ | $35.450 |
Price for:Each
Minimum: 1
Multiple: 1
$44.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4510041Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26M7330 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Red |
| Wire Gauge | 21AWG |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 80°C |
| Conductor Area CSA | 0.5mm² |
| Voltage Rating | 300V |
| Conductor Material | Copper |
| External Diameter | 2.5mm |
| Approval Specification | CE, HAR |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 4510041 is a 100m H05 V-K red single core flexible Hook-up Wire with bare copper conductor and PVC compound core insulation. It is suitable for fixed installation channel which can be opened as well as for internal wiring of devices and working funds.
- -5 to 70°C Conductor temperature range
Applications
Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 21AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 80°C |
| Voltage Rating | 300V |
| External Diameter | 2.5mm |
| Product Range | - |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.5mm² |
| Conductor Material | Copper |
| Approval Specification | CE, HAR |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
