Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ECW1.0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14M1980 |
| Your Part Number | |
| Technical Datasheet |
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.470 |
| 2+ | $37.210 |
| 5+ | $34.590 |
| 10+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$41.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ECW1.0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14M1980 |
| Technical Datasheet | |
| Jacket Material | - |
| Jacket Color | Unjacketed |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 70m |
| Reel Length (Imperial) | 230ft |
| Operating Temperature Max | 155°C |
| Conductor Area CSA | 0.7855mm² |
| Voltage Rating | 7kV |
| Conductor Material | Tinned Copper |
| External Diameter | 1mm |
| Approval Specification | BS 4520, BS 60317/20 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The ECW1.0 is a 70m Enamelled Wire with soft grade 2 copper conductor as per BS EN 60317/20 standard and polyurethane coating and primary insulation.
- 0.0224Ω/m at 20°C Maximum conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Jacket Material | - |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 70m |
| Operating Temperature Max | 155°C |
| Voltage Rating | 7kV |
| External Diameter | 1mm |
| Product Range | - |
| Jacket Color | Unjacketed |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 230ft |
| Conductor Area CSA | 0.7855mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | BS 4520, BS 60317/20 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for ECW1.0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
