Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM43P103KB40Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01F8187
Product RangeM43 Series
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.670 |
| 25+ | $3.900 |
| 50+ | $3.620 |
| 100+ | $3.340 |
| 500+ | $3.220 |
| 1000+ | $3.100 |
| 2500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM43P103KB40Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01F8187
Product RangeM43 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
No. of Turns20Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product RangeM43 Series
Power Rating500mW
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19mm
Product Width4.8mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (25-Jun-2020)
Product Overview
The 043P103 is a 10kΩ 500mW 20-turn through-hole mounting Trimmer Potentiometer with cermet resistive element and pure Sn terminals. This potentiometer has ±10% resistive tolerance, ±100ppm/°C temperature coefficient and multi-finger wiper for better CRV.
- Clutch action end stop torque
- IP67 Protection rating
- -55 to 125°C Operating temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
M43 Series
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19mm
Product Height
6.4mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
20Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for M43P103KB40
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
