Trimmer Potentiometers:

109 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01F8187

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$4.260
25+
$3.900
50+
$3.820
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
98K9297

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$4.210
25+
$4.080
50+
$3.940
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
54AJ2746

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2735

RoHS

NIDEC COMPONENTS
Each
1+
$2.270
10+
$1.980
25+
$1.890
50+
$1.810
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
50ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2742

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
26M4519

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.360
25+
$2.310
50+
$2.260
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
98K9295

RoHS

Date/Lot Code

Each
1+
$6.640
10+
$5.410
25+
$4.990
50+
$3.250
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50ohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
58AC2475

RoHS

Each
1+
$2.730
10+
$2.450
25+
$2.240
50+
$2.170
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2748

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2747

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2745

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
98K9286

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$4.570
25+
$4.380
50+
$4.250
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
07AH4621

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.646
10+
$0.601
25+
$0.556
50+
$0.509
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
54AJ2733

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
01F8190

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$4.400
25+
$4.190
50+
$4.130
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
98K9275

RoHS

Date/Lot Code

Each
1+
$9.870
10+
$8.430
25+
$8.350
50+
$8.280
100+
$7.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
18Turns
43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
34M8882

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.370
25+
$2.250
50+
$2.140
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
58AC2472

RoHS

Each
1+
$2.760
10+
$2.470
25+
$2.260
50+
$2.190
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
50ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
26M4522

RoHS

Date/Lot Code

Each
1+
$2.760
10+
$2.350
25+
$2.230
50+
$2.100
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
07AH4627

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.616
10+
$0.572
25+
$0.530
50+
$0.485
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
54AJ2740

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2741

RoHS

NIDEC COMPONENTS
Each
1+
$2.390
10+
$2.070
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
01F8188

RoHS

Date/Lot Code

Each
1+
$4.820
10+
$4.070
25+
$4.030
50+
$4.000
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
98K9278

RoHS

Date/Lot Code

Each
1+
$7.430
10+
$6.370
25+
$6.060
50+
$5.750
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
98K9298

RoHS

Date/Lot Code

Each
1+
$4.960
10+
$4.270
25+
$4.250
50+
$4.230
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50ohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
1-25 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK