Shielded Multiconductor Cable:

204 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84K8582

RoHS

Date/Lot Code

Spool of 100
1+
$117.150
25+
$108.530
50+
$101.180
100+
$98.390
250+
$95.090
Min: 1 / Mult: 1
Shielded
6Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7.2mm
150V
Multicomp Pro Multiconductor Cable
87K1863

RoHS

Spool of 500
1+
$2,165.720
5+
$2,081.970
10+
$2,010.180
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.325mm²
500ft
152.4m
Black
7 x 30AWG
Copper
PVC
11.938mm
30V
-
03F2164

RoHS

Spool of 1000
1+
$4,317.940
5+
$4,150.950
10+
$4,007.810
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.33mm²
1000ft
304.8m
Black
7 x 30AWG
Copper
PVC
11.938mm
30V
-
04F8953

RoHS

Spool of 1000
1+
$25,485.910
5+
$24,500.260
10+
$23,655.420
Min: 1 / Mult: 1
Shielded
13Conductor
22AWG
0.31mm²
1000ft
304.8m
Gray
7 x 30AWG, 7 x 28AWG
Tinned Copper
PVC
11.684mm
300V
-
69AH5759

RoHS

Spool of 100
1+
$1,260.800
Min: 1 / Mult: 1
Shielded
8Conductor
20AWG
-
100ft
30.5m
Black
7 x 28AWG
Tinned Copper
PU
8.38mm
300V
Xtra-Guard 2 Series
30M6950

RoHS

Spool of 1000
5+
$3,563.940
10+
$3,441.040
Min: 7 / Mult: 1
Shielded
2Conductor
18AWG
-
1000ft
304.8m
Black
Solid
Copper
LSZH
7.976mm
300V
-
78AH6883

RoHS

Spool of 100
1+
$926.790
5+
$864.670
10+
$843.950
Min: 1 / Mult: 1
Shielded
4Conductor
10AWG
5.3mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
12.8mm
600V
OLFLEX VFD 1XL Series
78AH6880

RoHS

Spool of 100
1+
$513.230
5+
$478.830
10+
$467.360
Min: 1 / Mult: 1
Shielded
4Conductor
16AWG
1.3mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
9.5mm
600V
OLFLEX VFD 1XL Series
40M4219

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
5Conductor
16AWG
-
500ft
152.4m
Black
26 x 30AWG
Tinned Copper
PVC
19.05mm
1kV
-
36AC9964

RoHS

Spool of 100
1+
$595.060
5+
$572.050
10+
$552.330
Min: 1 / Mult: 1
Shielded
5Conductor
16AWG
1.32mm²
100ft
30.5m
Chrome
26 x 30AWG
Copper
PVC
11.405mm
600V
MachFlex 73000WS Series
69AH5762

RoHS

Spool of 100
1+
$102.660
10+
$102.660
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PU
4.37mm
300V
Xtra-Guard 2 Series
23AK0718
Each (Supplied on Full Reel)
Full Reel
1+
$150.410
5+
$141.770
10+
$133.990
25+
$127.080
Min: 1 / Mult: 1
Shielded
4Conductor
-
-
100ft
30.5m
Black
7 x 0.127mm, 7 x 0.2mm
Tinned Copper
PVC
4.5mm
30V
BU2O Series
23AK0743

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$224.350
5+
$211.460
10+
$199.850
25+
$189.540
Min: 1 / Mult: 1
Shielded
2Conductor
26AWG
-
1000ft
304.8m
Black
7 x 0.08mm, 7 x 0.16mm
Tinned Copper
PVC
4.2mm
30V
BU31O Series
23AK0715

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$224.350
5+
$211.460
10+
$199.850
25+
$189.540
Min: 1 / Mult: 1
Shielded
4Conductor
-
-
100ft
30.5m
Black
19 x 0.08mm, 42 x 0.08mm
Tinned Copper
PU
4.5mm
30V
BU2HF Series
23AK0734
Each (Supplied on Full Reel)
Full Reel
1+
$1,590.780
2+
$1,497.800
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
1000ft
304.8m
Black
7 x 0.10mm, 7 x 0.20mm
Tinned Copper
LSZH
5.5mm
30V
BU3LZ Series
69AH5763

RoHS

Date/Lot Code

Spool of 100
1+
$599.440
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.35mm²
100ft
30.5m
Black
7 x 0.25mm
Copper
PU
4.9mm
300V
Xtra-Guard 2 Series
04F8951

RoHS

Spool of 100
1+
$3,133.170
5+
$3,012.000
10+
$2,908.140
Min: 1 / Mult: 1
Shielded
13Conductor
22AWG
-
100ft
30.48m
Gray
7 x 30AWG, 7 x 28AWG
Tinned Copper
PVC
10.312mm
300V
-
69AH5753

RoHS

Date/Lot Code

Spool of 100
1+
$819.990
Min: 1 / Mult: 1
Shielded
3Conductor
24AWG
0.23mm²
100ft
30.5m
Black
7 x 0.2mm
Copper
PU
4.8mm
300V
Xtra-Guard 2 Series
06M3982

RoHS

Spool of 500
1+
$678.780
5+
$652.530
10+
$630.030
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
-
500ft
152.4m
Natural
Solid, 7 x 26AWG
Copper
LSPVC
-
300V
-
13C2220

RoHS

Spool of 1000
1+
$1,040.190
Min: 1 / Mult: 1
Shielded
3Conductor
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
Tinned Copper
PVC
4.4mm
300V
-
05F1721

RoHS

Spool of 100
1+
$354.420
Min: 1 / Mult: 1
Shielded
15Conductor
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 0.127mm
Copper
PVC
6.6mm
300V
-
30M7205

RoHS

Spool of 1000
1+
$13,109.850
5+
$12,602.840
10+
$12,168.250
Min: 1 / Mult: 1
Shielded
5Conductor
16AWG
-
1000ft
304.8m
Black
26 x 30AWG, 41 x 30AWG
Tinned Copper
PVC
20.828mm
1kV
-
87K1463

RoHS

Spool of 500
1+
$961.180
5+
$924.010
10+
$892.150
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
500ft
152.4m
Natural
Solid
Copper
PVC
5.893mm
300V
-
37AC0190

RoHS

Spool of 100
1+
$1,499.410
5+
$1,441.420
10+
$1,391.720
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
2.16mm²
100ft
30.5m
Black
266 x 38AWG
Copper
PVC
13.411mm
600V
MachFlex 77000WS Series
37AC0017

RoHS

Spool of 100
1+
$222.430
5+
$213.830
10+
$206.460
Min: 1 / Mult: 1
Shielded
4Conductor
28AWG
0.09mm²
100ft
30.5m
Chrome
7 x 36AWG
Tinned Copper
PVC
4.862mm
300V
MachFlex 76000WS Series
1-25 of 204 items
of 9 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M