Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,165.710 |
| 5+ | $2,081.970 |
| 10+ | $2,010.170 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,165.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9265 010500
Newark Part No.87K1863
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.938mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9265 010500 is a 152.4m 1-core black composite Shielded Cable with stranded conductors, foam polyethylene insulation (coaxial) and PVC (pairs) insulation, coaxial with BC braid shield (95% coverage), twisted pair with Beldfoil® shield, drain wire and PVC jacket.
- 0.295µH/m Nominal inductance
- 302.478N Maximum recommended pulling tension
- -40 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
11.938mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
30V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
