Unshielded Multiconductor Cable:

246 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91R0281

RoHS

Date/Lot Code

Each
1+
$78.450
25+
$72.670
50+
$67.750
100+
$65.880
250+
$63.670
Total:$78.45
Min: 1 / Mult: 1
Unshielded
6Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
87K7343

RoHS

Spool of 1000
1+
$17,462.940
5+
$16,787.580
10+
$16,208.700
Total:$17,462.94
Min: 1 / Mult: 1
Unshielded
30Conductor
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
10.16mm
300V
-
84K8577

RoHS

Date/Lot Code

Spool of 100
1+
$146.740
25+
$135.950
50+
$126.740
100+
$123.250
250+
$119.110
Total:$146.74
Min: 1 / Mult: 1
Unshielded
8Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
9mm
150V
-
03F3341

RoHS

Spool of 1000
1+
$26,055.290
5+
$25,047.630
10+
$24,183.920
Total:$26,055.29
Min: 1 / Mult: 1
Unshielded
40Conductor
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
11.557mm
300V
-
84K8545

RoHS

Date/Lot Code

Each
1+
$96.510
25+
$89.140
50+
$82.150
100+
$76.200
250+
$71.540
Total:$96.51
Min: 1 / Mult: 1
Unshielded
6Conductor
26AWG
-
100ft
30.48m
Silver
7 x 0.16mm
Copper
PVC
6.8mm
-
-
15B3307

RoHS

Spool of 1000
1+
$6,318.620
5+
$6,074.260
10+
$5,864.800
Total:$6,318.62
Min: 1 / Mult: 1
Unshielded
3Conductor
20AWG
-
1000ft
304.8m
Chrome
19 x 32AWG
Tinned Copper
PVC
6.198mm
600V
-
36AC9896

RoHS

Spool of 100
1+
$637.410
5+
$612.760
10+
$591.630
Total:$637.41
Min: 1 / Mult: 1
Unshielded
12Conductor
20AWG
0.51mm²
100ft
30.5m
Chrome
10 x 30AWG
Copper
PVC
10.998mm
600V
MachFlex 73000W Series
36AC9908

RoHS

Spool of 100
1+
$553.180
5+
$531.800
10+
$513.460
Total:$553.18
Min: 1 / Mult: 1
Unshielded
4Conductor
12AWG
3.29mm²
100ft
30.5m
Chrome
65 x 30AWG
Copper
PVC
12.7mm
600V
MachFlex 73000W Series
37AC0188

RoHS

Spool of 100
1+
$977.190
5+
$939.400
10+
$907.010
Total:$977.19
Min: 1 / Mult: 1
Unshielded
4Conductor
14AWG
2.16mm²
100ft
30.5m
Black
266 x 38AWG
Copper
PVC
10.77mm
600V
MachFlex 77000W Series
37AC0193

RoHS

Spool of 100
1+
$1,540.940
5+
$1,481.350
10+
$1,430.270
Total:$1,540.94
Min: 1 / Mult: 1
Unshielded
7Conductor
14AWG
2.16mm²
100ft
30.5m
Black
266 x 38AWG
Copper
PVC
14.783mm
600V
MachFlex 77000W Series
69AH5741

RoHS

Spool of 100
1+
$665.690
Total:$665.69
Min: 1 / Mult: 1
Unshielded
6Conductor
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PU
5.56mm
300V
Xtra-Guard 2 Series
02F4236

RoHS

Spool of 1000
1+
$12,331.970
5+
$11,855.050
10+
$11,446.250
Total:$12,331.97
Min: 1 / Mult: 1
Unshielded
7Conductor
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
Copper
PVC
11.633mm
600V
-
30M6947

RoHS

Spool of 1000
1+
$3,791.500
5+
$3,644.870
10+
$3,519.180
Total:$3,791.50
Min: 1 / Mult: 1
Unshielded
4Conductor
12AWG
-
1000ft
304.8m
Black
65 x 30AWG
Copper
LSZH
9.855mm
300V
-
37AC0222

RoHS

Spool of 100
1+
$1,338.460
5+
$1,286.700
10+
$1,242.320
Total:$1,338.46
Min: 1 / Mult: 1
Unshielded
12Conductor
18AWG
0.85mm²
100ft
30.5m
Black
105 x 38AWG
Copper
PVC
13.208mm
600V
MachFlex 77000W Series
37AC0008

RoHS

Spool of 100
1+
$608.140
5+
$584.620
10+
$564.460
Total:$608.14
Min: 1 / Mult: 1
Unshielded
12Conductor
18AWG
0.81mm²
100ft
30.5m
Chrome
16 x 30AWG
Copper
PVC
11.938mm
600V
MachFlex 73000W Series
02F5352

RoHS

Spool of 1000
1+
$64,682.580
5+
$62,181.050
10+
$60,036.870
Total:$64,682.58
Min: 1 / Mult: 1
Unshielded
25Conductor
16AWG
-
1000ft
305m
Chrome
19 x 29AWG
Tinned Copper
PVC
0.879"
600V
-
28B7492

RoHS

Spool of 1000
1+
$5,085.080
Total:$5,085.08
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 0.255mm
Copper
PVC
9mm
600V
Xtra-Guard 1 Series
01AC6474

RoHS

Spool of 1000
1+
$6,597.780
5+
$6,342.630
10+
$6,123.910
Total:$6,597.78
Min: 1 / Mult: 1
Unshielded
15Conductor
22AWG
-
1000ft
305m
Blue
19 x 34AWG
Tinned Copper
PVC
6.782mm
300V
SpaceMaker Series
89R5448

RoHS

Spool of 100
1+
$251.480
3+
$240.490
5+
$230.870
10+
$221.250
25+
$207.510
More Pricing...
Total:$251.48
Min: 1 / Mult: 1
Unshielded
6Conductor
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
7.32mm
300V
-
89R5432

RoHS

Spool of 1000
1+
$751.520
Total:$751.52
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
5.28mm
300V
-
36AC9903

RoHS

Spool of 1000
1+
$3,939.200
5+
$3,786.850
10+
$3,656.270
Total:$3,939.20
Min: 1 / Mult: 1
Unshielded
3Conductor
12AWG
3.29mm²
1000ft
305m
Chrome
65 x 30AWG
Copper
PVC
11.074mm
600V
MachFlex 73000W Series
52M8928

RoHS

Each
1+
$75.640
25+
$72.410
50+
$69.170
Total:$75.64
Min: 1 / Mult: 1
Unshielded
3Conductor
18AWG
-
2ft
0.61m
Black
18 x 3AWG
-
Rubber
7mm
-
-
89R4083

RoHS

Spool of 100
1+
$680.750
Total:$680.75
Min: 1 / Mult: 1
Unshielded
30Conductor
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
10.19mm
300V
-
23AJ4955

RoHS

Spool of 1000
1+
$2,729.490
Total:$2,729.49
Min: 1 / Mult: 1
Unshielded
7Conductor
16AWG
1.32mm²
1000ft
304.8m
Slate
26 x 30AWG
Copper
TPE
10.74mm
600V
Xtra-Guard Flex Series
69AH5740

RoHS

Date/Lot Code

Spool of 100
1+
$429.900
10+
$425.550
Total:$429.90
Min: 1 / Mult: 1
Unshielded
3Conductor
22AWG
0.35mm²
100ft
30.5m
Black
7 x 0.25mm
Copper
PU
4.8mm
300V
Xtra-Guard 2 Series
1-25 of 246 items
of 10 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M