
Need more?
| Quantity | Price |
|---|---|
| 1+ | $132.810 |
| 5+ | $118.270 |
| 10+ | $112.420 |
| 25+ | $110.170 |
Product Information
Product Overview
The 2403C SL005 is a 100ft 3-conductor 22AWG 300V grey shielded Communication and Control Cable with stranded tinned copper conductors, polyethylene insulation, aluminum/polyester foil shield, foil facing outward stranded tinned copper drain wire, slate PVC jacket. Foil shield, 25% overlap minimum, for moderate EMI needs. Conductors are identified by different colors.
- High performance
- 0.51mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Shielded
22AWG
100ft
Slate
Tinned Copper
4.521mm
-
3Conductor
0.357mm²
30.5m
7 x 30AWG
PVC
300V
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
