Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMB02070C3900FB200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1726
Re-Reel19J4485RL
Cut Tape19J4485
Product RangeMMB Series
Your Part Number
5 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 25+ | $0.121 |
| 100+ | $0.108 |
| 250+ | $0.101 |
| 500+ | $0.097 |
| 1000+ | $0.092 |
| 2500+ | $0.090 |
| 5000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.107 |
| 6000+ | $0.101 |
| 10000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C3900FB200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1726
Re-Reel19J4485RL
Cut Tape19J4485
Product RangeMMB Series
Technical Datasheet
Resistance390ohm
Product RangeMMB Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
390ohm
Voltage Rating
300V
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
