MCCSRA0207JTETR100

RES, 0R1, 5%, METAL FILM, MELF 0207 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCCSRA0207JTETR100
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRA0207JTETR100
Newark Part No.14AM7624
Product RangeMP CSRA Series
Packaging Options
1,890 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.071
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRA0207JTETR100
Newark Part No.14AM7624
Product RangeMP CSRA Series
Resistance0.1ohm
Product RangeMP CSRA Series
Voltage Rating350V
Resistor TechnologyMetal Film
Power Rating1W
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.1ohm

Voltage Rating

350V

Power Rating

1W

Temperature Coefficient

± 100ppm/°C

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

MP CSRA Series

Resistor Technology

Metal Film

Resistance Tolerance

± 5%

Resistor Case / Package

MELF 0207

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code