Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0207FT-UR0R0
Newark Part No.25AM6634
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyMetal Film
Power Rating500mW
Current Rating5A
Resistor MountingSurface Mount Device
Product Range-
Product Length5.9mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
5.9mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
5A
Product Range
-
Product Width
-
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability