Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWK12VT22 JTL
Newark Part No.08AM3194
Product RangeMP WK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWK12VT22 JTL
Newark Part No.08AM3194
Product RangeMP WK Series
Resistance220kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP WK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
220kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MP WK Series
Voltage Rating
500V
Product Width
1.25mm
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
