Print Page
Image is for illustrative purposes only. Please refer to product description.
61,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.002 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR04X000 PTL
Newark Part No.08AM3209
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating62.5mW
Current Rating1A
Resistor MountingSurface Mount Device
Product Range-
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
62.5mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for MCWR04X000 PTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate