Print Page
Image is for illustrative purposes only. Please refer to product description.
3,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWW25W0R03FTL
Newark Part No.08AM3530
Resistance0.03ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Temperature Coefficient± 600ppm/°C
Voltage Rating-
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
0.03ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
-
Voltage Rating
-
Product Width
3.1mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 600ppm/°C
Product Length
6.3mm
Operating Temperature Min
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability