Print Page
Image is for illustrative purposes only. Please refer to product description.
1,114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.75 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3301/51
Newark Part No.87AK9968
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate