Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-10UWDRGBYA10G
Newark Part No.85AK2789
Product RangeMP Multicolour Towerlights
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $183.750 |
Price for:Each
Minimum: 1
Multiple: 1
$183.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-10UWDRGBYA10G
Newark Part No.85AK2789
Product RangeMP Multicolour Towerlights
No. of Stacks / Tiers1
Module Lens ColourAmber, Blue, Green, Red, Yellow
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeBlinking, Continuous
Tones-
Lens Diameter-
IP / NEMA RatingIP20, IP65
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-10°C
Operating Temperature Max65°C
Product RangeMP Multicolour Towerlights
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
240V
Visual Signal Type
Blinking, Continuous
Lens Diameter
-
Connection Type
Cable
Operating Temperature Min
-10°C
Product Range
MP Multicolour Towerlights
Module Lens Colour
Amber, Blue, Green, Red, Yellow
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP20, IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
65°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate