Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5550-12-BK
Newark Part No.34AK2457
Product RangeMP WTB 2.5MM
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.677 |
250+ | $0.515 |
500+ | $0.461 |
1000+ | $0.417 |
5000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5550-12-BK
Newark Part No.34AK2457
Product RangeMP WTB 2.5MM
Technical Datasheet
Product RangeMP WTB 2.5MM
No. of Positions12Positions
Pitch Spacing2.5mm
For Use WithMulticomp Pro MP WTB 2.5MM Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP WTB 2.5MM
No. of Positions
12Positions
For Use With
Multicomp Pro MP WTB 2.5MM Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability