Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-05-08-E-C2
Newark Part No.19AM5972
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-05-08-E-C2
Newark Part No.19AM5972
No. of Stages-
Cooling Power Pc4.26W
Current Max @ Diff Temperature Max850mA
Voltage Max @ Diff Temperature Max8.9V
Length10mm
Width10mm
Depth2.25mm
Temperature Difference Max68°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
850mA
Length
10mm
Depth
2.25mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
4.26W
Voltage Max @ Diff Temperature Max
8.9V
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate