Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-22-S-F4
Newark Part No.19AM5986
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.790 |
Price for:Each
Minimum: 1
Multiple: 1
$47.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-22-S-F4
Newark Part No.19AM5986
No. of Stages-
Cooling Power Pc61.2W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth4.6mm
Temperature Difference Max75°C
Product Range-
Internal Resistance4.94ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
4A
Length
40mm
Depth
4.6mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
61.2W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
4.94ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate