Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CA41-5
Newark Part No.03AM6377
Product RangeMulticomp Pro Adhesives
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CA41-5
Newark Part No.03AM6377
Product RangeMulticomp Pro Adhesives
Viscosity-
Product RangeMulticomp Pro Adhesives
Weight5g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureRoom Temperature
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Technical Specifications
Viscosity
-
Weight
5g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Multicomp Pro Adhesives
Volume
-
Cure
Room Temperature
Dispensing Method
Bottle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate