Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30288X
Newark Part No.79AK7129
Product RangeMP Feedthrough HDMI 8K
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.680 |
| 50+ | $16.110 |
| 100+ | $14.820 |
| 250+ | $13.820 |
| 500+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30288X
Newark Part No.79AK7129
Product RangeMP Feedthrough HDMI 8K
Inter Series Connector AHDMI
Convert From Positions19Positions
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Positions
Convert To GenderReceptacle
Product RangeMP Feedthrough HDMI 8K
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Positions
Product Range
MP Feedthrough HDMI 8K
Convert From Positions
19Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate