Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30707NMB440
Newark Part No.14AM7649
Product RangeMP Dual Slim Feedthrough
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30707NMB440
Newark Part No.14AM7649
Product RangeMP Dual Slim Feedthrough
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product RangeMP Dual Slim Feedthrough
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
MP Dual Slim Feedthrough
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate