Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $20.660 |
Price for:Each
Minimum: 1
Multiple: 1
$20.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.15(A)
Newark Part No.18AM1920
Thermal Conductivity0.8W/m.K
Conductive MaterialFibreglass, Ceramic and Acrylic Polymer
Thickness0.15mm
Thermal Impedance-
Dielectric Strength3.5kV/mm
External Length1m
External Width500mm
Product Range-
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
0.15mm
Dielectric Strength
3.5kV/mm
External Width
500mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Fibreglass, Ceramic and Acrylic Polymer
Thermal Impedance
-
External Length
1m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate