Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LQ-AR-045-24-ADV
Newark Part No.18AM1756
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.040 |
Price for:Each
Minimum: 1
Multiple: 1
$226.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LQ-AR-045-24-ADV
Newark Part No.18AM1756
No. of Stages-
Cooling Power Pc45W
Current Max @ Diff Temperature Max2.8A
Voltage Max @ Diff Temperature Max30V
Length122mm
Width160mm
Depth-
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.8A
Length
122mm
Depth
-
Product Range
-
Lead Wires
-
Cooling Power Pc
45W
Voltage Max @ Diff Temperature Max
30V
Width
160mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate