Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB10-AAA1QE-4
Newark Part No.69AK7719
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.590 |
50+ | $11.590 |
100+ | $11.590 |
250+ | $11.590 |
500+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB10-AAA1QE-4
Newark Part No.69AK7719
Technical Datasheet
Product Range-
Panel Cutout Diameter11.9mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC28V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
IP68
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
11.9mm
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate