Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TL90-10
Newark Part No.03AM6395
Product RangeMulticomp Pro Threadlock
295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TL90-10
Newark Part No.03AM6395
Product RangeMulticomp Pro Threadlock
Adhesive TypeAcrylic
StrengthMedium to High Strength
ViscosityVery Low Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume10ml
Weight-
Product RangeMulticomp Pro Threadlock
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic
Viscosity
Very Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium to High Strength
Adhesive Colour
Green
Volume
10ml
Product Range
Multicomp Pro Threadlock
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate