Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004065
Newark Part No.14AJ2438
Product RangeMP SP Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.120 |
| 10+ | $132.520 |
| 25+ | $124.280 |
| 50+ | $120.160 |
| 100+ | $116.040 |
Price for:Each
Minimum: 1
Multiple: 1
$142.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004065
Newark Part No.14AJ2438
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageSIP
Capacitance1.33µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsStud
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)500A
ESR0.9mohm
Product Diameter-
Product Length68mm
Product Width30.2mm
Product Height30mm
Ripple Current-
Output (kvar)-
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.33µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
0.9mohm
Product Length
68mm
Product Height
30mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
SIP
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Stud
dv/dt Rating
-
RMS Current (Irms)
500A
Product Diameter
-
Product Width
30.2mm
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate