Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.327 |
| 5000+ | $0.296 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006295
Newark Part No.24AJ1270
Center Frequency2.45GHz
Antenna Case Size8mm x 1.05mm x 0.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
8mm x 1.05mm x 0.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MP006295
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate